892-027-540-108

Heilind Number:EDA892-027-540-108
Manufacturer:EDAC
Manufacturer Number:892-027-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-540-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector is perfect for seamless board-to-board PCB connections. Featuring 27 positions and a pitch of .1 inch, it ensures reliable data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance. The contact material, Copper Alloy, guarantees durability and conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suited for a wide range of industrial applications. Upgrade your connectivity with this essential component.