892-027-540-112

Heilind Number:EDA892-027-540-112
Manufacturer:EDAC
Manufacturer Number:892-027-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-540-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures with an operating range of -40 to 105°C. With a single row layout and 27 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, ensures efficient power transmission with an amperage of 3A. A pitch of .1 inch and row spacing of .2 inch provide precise alignment on your board. Whether for industrial or commercial applications, this connector guarantees secure and efficient board-to-board connections.