892-027-541-102

Heilind Number:EDA892-027-541-102
Manufacturer:EDAC
Manufacturer Number:892-027-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-541-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in the harshest environments. With a single row and 27 positions, it offers seamless integration and reliable power transfer. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile and dependable choice for your PCB projects. Trust in our High Temp Card Edge Connector for seamless and efficient board-to-board connections.