892-027-541-103

Heilind Number:EDA892-027-541-103
Manufacturer:EDAC
Manufacturer Number:892-027-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-541-103

Detailed Description

Enhance your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 27 positions, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial environments. Upgrade your setup with this essential component, perfect for Board-To-Board connections.