892-027-541-112

Heilind Number:EDA892-027-541-112
Manufacturer:EDAC
Manufacturer Number:892-027-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliability in any application. With a single row configuration and a pitch of .1 inches, it offers precise alignment on PCBs. Featuring 27 positions for versatile connectivity, it is ideal for a wide range of electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Upgrade your PCB connections with this essential component.