892-027-542-101

Heilind Number:EDA892-027-542-101
Manufacturer:EDAC
Manufacturer Number:892-027-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-542-101

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and a total of 27 positions, it ensures efficient and secure board-to-board connectivity. The copper alloy contacts guarantee reliable signal transmission, while the narrow .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB setup with this essential component for seamless and high-performance connectivity.