892-027-558-103

Heilind Number:EDA892-027-558-103
Manufacturer:EDAC
Manufacturer Number:892-027-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 27 positions for seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and reliability in any application. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure attachment. The right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.