892-027-558-108

Heilind Number:EDA892-027-558-108
Manufacturer:EDAC
Manufacturer Number:892-027-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-558-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and a total of 27 positions, it offers versatility for various applications. The right-angle mount orientation allows for seamless integration into your PCB setup, while its high temperature tolerance of -40 to 105 °C ensures stability even in extreme conditions. Upgrade to this black-colored connector for superior connectivity in your electronic designs.