892-027-559-101

Heilind Number:EDA892-027-559-101
Manufacturer:EDAC
Manufacturer Number:892-027-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-559-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 27 positions, it offers seamless integration on your PCB. The copper alloy contacts ensure optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving installations, the right-angle mount orientation offers flexibility in placement. Operable in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, making it an essential component for your electronic projects.