892-027-559-102

Heilind Number:EDA892-027-559-102
Manufacturer:EDAC
Manufacturer Number:892-027-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 27 positions, it offers efficient power transfer at an amperage of 3 A. The contact material, Copper Alloy, ensures reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches guarantee optimal signal transmission. Perfect for space-saving setups, it features a right-angle mount orientation. Engineered to withstand extreme conditions, this connector operates flawlessly in a temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.