892-027-559-103

Heilind Number:EDA892-027-559-103
Manufacturer:EDAC
Manufacturer Number:892-027-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-559-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered for reliability in demanding environments, this black connector features a single row design with 27 positions, ensuring seamless board-to-board connections. Crafted with copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, it guarantees robust performance even in extreme conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.