892-027-559-104

Heilind Number:EDA892-027-559-104
Manufacturer:EDAC
Manufacturer Number:892-027-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 27 contact positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation allows for versatile installation options, while its high operating temperature range of -40 to 105 °C ensures stable performance under extreme conditions. Upgrade your system with this essential component for seamless board-to-board connections.