892-027-559-112

Heilind Number:EDA892-027-559-112
Manufacturer:EDAC
Manufacturer Number:892-027-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-559-112

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures secure and efficient power transfer. Boasting a single row layout with 27 positions and a pitch of .1 inch, it's perfect for streamlined PCB setups. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for seamless board-to-board connections in your electronic projects.