892-028-500-101

Heilind Number:EDA892-028-500-101
Manufacturer:EDAC
Manufacturer Number:892-028-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-500-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The Copper Alloy contacts provide reliable conductivity, while its 28 positions cater to versatile connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its straight mount orientation for easy installation and consistent performance, making it a valuable asset in your electronic setups. Elevate your connectivity game with this high-quality Card Edge Connector.