892-028-500-102

Heilind Number:EDA892-028-500-102
Manufacturer:EDAC
Manufacturer Number:892-028-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 28 positions for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust functionality in demanding industrial settings. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly between -40 and 105 °C, it offers versatility in extreme conditions. Trust in this connector for efficient and secure electronic connections in your application.