892-028-500-103

Heilind Number:EDA892-028-500-103
Manufacturer:EDAC
Manufacturer Number:892-028-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-500-103

Detailed Description

Introducing our High Temp Card Edge Connector, a critical component for seamless board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and a pitch of .1 inches, it offers efficient connectivity with precise alignment. The 28 positions, each with Copper Alloy contacts, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive environments. Its straight mount orientation and black color make it easy to integrate seamlessly into any PCB design. Trust in our High Temp Card Edge Connector for robust and dependable performance in your electronic systems.