892-028-500-108

Heilind Number:EDA892-028-500-108
Manufacturer:EDAC
Manufacturer Number:892-028-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-500-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 28 positions spaced at a .1-inch pitch and a row spacing of .2 inches, it offers seamless integration on your board. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage rating meets high power demands. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in our connector to deliver exceptional performance and longevity in demanding environments.