892-028-500-207

Heilind Number:EDA892-028-500-207
Manufacturer:EDAC
Manufacturer Number:892-028-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-500-207

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it offers secure connectivity for 28 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for demanding PCB setups, this connector is a must-have for seamless board-to-board connections.