892-028-520-101

Heilind Number:EDA892-028-520-101
Manufacturer:EDAC
Manufacturer Number:892-028-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 28 positions and a pitch of .1 inch, offering seamless integration onto your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and .2 inch row spacing make installation hassle-free, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your PCB assembly with this essential component, perfect for a broad range of industrial applications.