892-028-520-102

Heilind Number:EDA892-028-520-102
Manufacturer:EDAC
Manufacturer Number:892-028-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 28 positions and a single row configuration, perfectly suited for high-density applications. Crafted with durability in mind, its UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a low pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. Elevate your electronic assemblies with this sleek and efficient Black connector.