892-028-520-103

Heilind Number:EDA892-028-520-103
Manufacturer:EDAC
Manufacturer Number:892-028-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row layout with 28 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Upgrade your electronic systems with this essential component.