892-028-520-107

Heilind Number:EDA892-028-520-107
Manufacturer:EDAC
Manufacturer Number:892-028-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-107

Detailed Description

Easily connect your high temperature applications with this black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in extreme conditions. With a 3A amperage rating and 28 positions in a single row layout, it offers efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure and stable connections, making it a vital component for your connectivity needs.