892-028-520-201

Heilind Number:EDA892-028-520-201
Manufacturer:EDAC
Manufacturer Number:892-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector in sleek black features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With 28 positions spread across two rows, it offers ample connectivity possibilities. The Copper Alloy contacts guarantee efficient power transfer, rated at 3A. Perfect for PCB setups, its .1-inch pitch and .2-inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, its straight mount orientation adds convenience to installation. Elevate your connectivity game with this essential component.