892-028-520-202

Heilind Number:EDA892-028-520-202
Manufacturer:EDAC
Manufacturer Number:892-028-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With an amperage rating of 3A and contact material crafted from Copper Alloy, it guarantees stable power transmission. Boasting 28 positions across 2 rows and a pitch of .1 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications, perfect for demanding industrial settings. Upgrade your connectivity solutions with this essential component.