892-028-520-203

Heilind Number:EDA892-028-520-203
Manufacturer:EDAC
Manufacturer Number:892-028-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a low pitch of .1 inches and two rows of 28 copper alloy contact positions, it offers seamless board-to-board connectivity with a row spacing of .2 inches. Perfect for demanding industrial applications, this connector is guaranteed to deliver efficient power transmission at an amperage of 3A. Its straight mount orientation and robust construction make it a versatile and long-lasting solution for your PCB assembly needs. Upgrade your connectivity game with this essential component.