892-028-520-207

Heilind Number:EDA892-028-520-207
Manufacturer:EDAC
Manufacturer Number:892-028-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, crafted for superior performance in demanding environments. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually striking but also ensures maximum safety and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic devices. With 28 positions available, it's perfect for various applications, from industrial machinery to consumer electronics. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature environments. Upgrade your connectivity solutions with this essential component, designed to meet the highest standards of quality and performance.