892-028-520-208

Heilind Number:EDA892-028-520-208
Manufacturer:EDAC
Manufacturer Number:892-028-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-520-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a maximum amperage of 3 A and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With two rows and a total of 28 positions, this connector offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.