892-028-521-107

Heilind Number:EDA892-028-521-107
Manufacturer:EDAC
Manufacturer Number:892-028-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-521-107

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a single row layout with 28 copper alloy positions, ensuring efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees superior heat resistance, making it ideal for high-temperature environments. Its straight mount orientation and compact design further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for critical applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.