892-028-521-201

Heilind Number:EDA892-028-521-201
Manufacturer:EDAC
Manufacturer Number:892-028-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-521-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .1 inches and 28 positions spread across 2 rows, it offers seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in challenging environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for optimal connectivity.