892-028-521-207

Heilind Number:EDA892-028-521-207
Manufacturer:EDAC
Manufacturer Number:892-028-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-521-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for performance in extreme environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at temperatures ranging from -40 to 105 °C. Featuring two rows of 28 copper alloy contacts, it delivers a seamless connection with a pitch of .1 inches and row spacing of .2 inches. Perfect for demanding applications, this connector guarantees high-speed data transfer with an amperage of 3 A. Whether you're working on industrial machinery or telecommunications equipment, trust in the durability and efficiency of this essential component. Choose our Card Edge Connector for superior board-to-board connectivity.