892-028-523-101

Heilind Number:EDA892-028-523-101
Manufacturer:EDAC
Manufacturer Number:892-028-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-101

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 28 positions, it offers ample versatility for your circuitry needs. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component in your electronics setup. Elevate your design with this essential connector, a must-have in the realm of PCB connectivity.