892-028-523-103

Heilind Number:EDA892-028-523-103
Manufacturer:EDAC
Manufacturer Number:892-028-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-103

Detailed Description

Enhance your industrial setup with our High Temp Card Edge Connector, designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in high-temperature environments. With a compact pitch of .1 inches and a single row configuration, this connector offers efficient space utilization. The 28 copper alloy contacts guarantee secure and stable connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding applications in various industries. Upgrade your PCB connectivity with this essential component.