892-028-523-104

Heilind Number:EDA892-028-523-104
Manufacturer:EDAC
Manufacturer Number:892-028-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 28 positions with a pitch of .1 inches, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Trust in this essential component for robust and efficient PCB connections.