892-028-523-112

Heilind Number:EDA892-028-523-112
Manufacturer:EDAC
Manufacturer Number:892-028-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-112

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector is essential for maintaining efficient circuitry in demanding environments. With a sleek black finish and a single row layout, it offers a streamlined and space-saving solution for your connectivity needs. Boasting a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance under extreme conditions. With 28 positions and a pitch of .1 inches, it provides ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various applications. Trust in this high-quality connector to deliver consistent power and signal transmission, meeting the highest standards for performance and durability. Elevate your electronic designs with this essential component.