892-028-523-203

Heilind Number:EDA892-028-523-203
Manufacturer:EDAC
Manufacturer Number:892-028-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a total of 28 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Boasting an amperage of 3A and an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade to this straight mount orientation connector for efficient and secure PCB connectivity.