892-028-523-208

Heilind Number:EDA892-028-523-208
Manufacturer:EDAC
Manufacturer Number:892-028-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-208

Detailed Description

Enhance your PCB connectivity with this high-temperature, two-row card edge connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and 28 positions, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector ensures stability and efficiency in all applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for secure and efficient PCB connectivity.