892-028-523-212

Heilind Number:EDA892-028-523-212
Manufacturer:EDAC
Manufacturer Number:892-028-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-212

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for reliable performance in demanding environments, it features a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts spaced at .1 inches and .2 inches, respectively, it offers secure connectivity for up to 28 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for board-to-board applications, this connector is a must-have for your electronic projects.