892-028-524-102

Heilind Number:EDA892-028-524-102
Manufacturer:EDAC
Manufacturer Number:892-028-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, it offers seamless integration for your circuitry. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating for high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity with this essential component for your electronic projects.