892-028-524-103

Heilind Number:EDA892-028-524-103
Manufacturer:EDAC
Manufacturer Number:892-028-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability in demanding environments. With a sleek black finish and a single row layout, this connector seamlessly integrates into your setup. Boasting a 3A amperage and crafted from UL 94V-0 Polyphenylene Sulfide, it's both high-performing and safe. The 28 copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, ensure efficient data transmission. Perfect for straight mounting, its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Upgrade your connectivity game with this essential component.