892-028-524-104

Heilind Number:EDA892-028-524-104
Manufacturer:EDAC
Manufacturer Number:892-028-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-104

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring a single row layout with 28 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for applications where durability and efficiency are paramount, this connector is a must-have for your electronic projects.