892-028-524-107

Heilind Number:EDA892-028-524-107
Manufacturer:EDAC
Manufacturer Number:892-028-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 contact positions, it ensures efficient data transfer. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where high performance is key. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures safe and efficient power transmission. Upgrade your connectivity solutions with this essential component.