892-028-524-201

Heilind Number:EDA892-028-524-201
Manufacturer:EDAC
Manufacturer Number:892-028-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-201

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for ultimate performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A, it offers reliable power transmission. The two rows of contacts, made of high-quality Copper Alloy, provide secure and efficient connectivity. With a pitch of .1 in and row spacing of .2 in, it easily integrates into your PCB setup with 28 positions available. Its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.