892-028-524-203

Heilind Number:EDA892-028-524-203
Manufacturer:EDAC
Manufacturer Number:892-028-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3A, it guarantees reliable power transmission. Boasting a dual-row configuration with 28 positions, it offers ample connectivity options for your PCB layouts. Crafted from high-quality Copper Alloy, the contacts deliver superior conductivity. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Its straight mount orientation enhances installation flexibility. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in the exceptional performance of this Card Edge Connector for seamless PCB integration.