892-028-524-204

Heilind Number:EDA892-028-524-204
Manufacturer:EDAC
Manufacturer Number:892-028-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-204

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With two rows and a total of 28 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy for efficient power transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on your board. Suitable for a wide range of applications, this connector boasts an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for seamless integration into your setup. Explore the possibilities of enhanced connectivity with this essential component.