892-028-524-212

Heilind Number:EDA892-028-524-212
Manufacturer:EDAC
Manufacturer Number:892-028-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows and 28 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts guarantee secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are crucial. Choose quality and reliability for your PCB connections with this High Temp Card Edge Connector.