892-028-540-101

Heilind Number:EDA892-028-540-101
Manufacturer:EDAC
Manufacturer Number:892-028-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability in high-temperature environments. With 28 positions in a single row, it offers ample connectivity options. The Copper Alloy contact material ensures secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various electronic applications. Upgrade to this Straight mount orientation connector and experience seamless connectivity like never before.