892-028-540-102

Heilind Number:EDA892-028-540-102
Manufacturer:EDAC
Manufacturer Number:892-028-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. Featuring a single row with 28 positions and a pitch of .1 inch, it guarantees precise and reliable connections on your PCB. The copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. With a straight mount orientation and a compact design, this connector is easy to install and saves space on your board. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.