892-028-540-103

Heilind Number:EDA892-028-540-103
Manufacturer:EDAC
Manufacturer Number:892-028-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-103

Detailed Description

Enhance the connectivity of your electronic devices with our high-temp card edge connector. Designed for reliability, it features a sturdy black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, capable of handling up to 3A of current. With a single row layout and 28 positions spaced at a pitch of .1 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing ensure easy installation and secure connection. Elevate your PCB design with this essential component.