892-028-540-104

Heilind Number:EDA892-028-540-104
Manufacturer:EDAC
Manufacturer Number:892-028-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With a single row layout and 28 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With a single row layout and 28 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and stable board-to-board connections.