892-028-540-108

Heilind Number:EDA892-028-540-108
Manufacturer:EDAC
Manufacturer Number:892-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105°C. With a single row configuration, 28 positions, and a pitch of .1 inch, it offers seamless integration for your PCB assembly. Its straight mount orientation and black color make it versatile for various applications. Experience efficient and stable board-to-board connections with this essential component.